1735481-4 | ||
---|---|---|
DigiKey Part Number | A119244-ND | |
Manufacturer | ||
Manufacturer Product Number | 1735481-4 | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 1735481-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.36000 | ¥75.36 |
10 | ¥65.65000 | ¥656.50 |
30 | ¥63.92633 | ¥1,917.79 |
50 | ¥62.19900 | ¥3,109.95 |
100 | ¥58.39720 | ¥5,839.72 |
250 | ¥58.05192 | ¥14,512.98 |
500 | ¥54.59642 | ¥27,298.21 |
1,000 | ¥48.72207 | ¥48,722.07 |