EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC16B-I/SN

DigiKey Part Number
24LC16B-I/SN-ND
Manufacturer
Manufacturer Product Number
24LC16B-I/SN
Description
IC EEPROM 16KBIT I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24LC16B-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
2K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC16BT-I/SNMicrochip Technology60,60324LC16BT-I/SNCT-ND¥3.67000Direct
BR24A16FJ-WME2Rohm Semiconductor1,084BR24A16FJ-WME2CT-ND¥22.28000Upgrade
BR24G16FJ-3AGTE2Rohm Semiconductor999BR24G16FJ-3AGTE2CT-ND¥3.49000Similar
BR24G16FJ-3GTE2Rohm Semiconductor2,400BR24G16FJ-3GTE2CT-ND¥2.50000Similar
BR24T16FJ-WE2Rohm Semiconductor668BR24T16FJ-WE2CT-ND¥3.85000Similar
In-Stock: 3,274
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
25¥3.39960¥84.99
100¥3.38150¥338.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.