BR24T16FJ-WE2 | ||
---|---|---|
DigiKey Part Number | BR24T16FJ-WE2TR-ND - Tape & Reel (TR) BR24T16FJ-WE2CT-ND - Cut Tape (CT) BR24T16FJ-WE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BR24T16FJ-WE2 | |
Description | IC EEPROM 16KBIT I2C 8SOPJ | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BR24T16FJ-WE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.16900 | ¥31.69 |
25 | ¥2.93880 | ¥73.47 |
50 | ¥2.92260 | ¥146.13 |
100 | ¥2.59580 | ¥259.58 |
250 | ¥2.56232 | ¥640.58 |
500 | ¥2.52372 | ¥1,261.86 |
1,000 | ¥2.45632 | ¥2,456.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40320 | ¥6,008.00 |
5,000 | ¥2.20808 | ¥11,040.40 |
12,500 | ¥2.16934 | ¥27,116.75 |
25,000 | ¥2.11769 | ¥52,942.25 |