
OPA227U | |
|---|---|
DigiKey Part Number | OPA227U-ND |
Manufacturer | |
Manufacturer Product Number | OPA227U |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA227U Models |
Category | Current - Supply 3.7mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA | Base Product Number |
Voltage - Input Offset 5 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.76000 | ¥74.76 |
| 10 | ¥58.09500 | ¥580.95 |
| 75 | ¥50.14773 | ¥3,761.08 |
| 150 | ¥48.29973 | ¥7,244.96 |
| 300 | ¥46.77810 | ¥14,033.43 |
| 525 | ¥45.74855 | ¥24,017.99 |
| 1,050 | ¥44.67869 | ¥46,912.62 |










