ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4220PFB

DigiKey Part Number
296-32684-ND
Manufacturer
Manufacturer Product Number
PCM4220PFB
Description
IC DAS/ADC/DAC SPECIAL 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM4220PFB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
PCM Audio Interface
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tray
Voltage - Supply
2.4V ~ 4.2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
48-TQFP
Resolution (Bits)
24 b
Supplier Device Package
48-TQFP (7x7)
Sampling Rate (Per Second)
216k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.39000¥252.39
10¥203.91500¥2,039.15
25¥191.81520¥4,795.38
100¥178.51650¥17,851.65
250¥172.17776¥43,044.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.