PCM1793DBR | |
---|---|
DigiKey Part Number | 296-41376-2-ND - Tape & Reel (TR) 296-41376-1-ND - Cut Tape (CT) 296-41376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1793DBR |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1793DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥48.04900 | ¥480.49 |
25 | ¥45.42720 | ¥1,135.68 |
100 | ¥39.36960 | ¥3,936.96 |
250 | ¥37.35088 | ¥9,337.72 |
500 | ¥33.51482 | ¥16,757.41 |
1,000 | ¥28.26552 | ¥28,265.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.83820 | ¥45,676.40 |