AK4137EQ | ||
---|---|---|
DigiKey Part Number | 974-1086-2-ND - Tape & Reel (TR) 974-1086-1-ND - Cut Tape (CT) 974-1086-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AK4137EQ | |
Description | IC SAMPLE RATE CONVERTER 48LQFP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 2 Channel 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AK4137EQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 8kHz ~ 768kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.15000 | ¥78.15 |
10 | ¥70.59200 | ¥705.92 |
25 | ¥67.31000 | ¥1,682.75 |
100 | ¥58.44480 | ¥5,844.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.81796 | ¥13,954.49 |
500 | ¥50.89286 | ¥25,446.43 |
1,250 | ¥44.32604 | ¥55,407.55 |