SRC4192EVM | ||
---|---|---|
DigiKey Part Number | 296-18834-ND | |
Manufacturer | ||
Manufacturer Product Number | SRC4192EVM | |
Description | EVAL MODULE FOR SRC4192 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SRC4192 Sample Rate Converter Audio Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Sample Rate Converter | |
Embedded | - | |
Utilized IC / Part | SRC4192 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,960.39000 | ¥1,960.39 |