
SRC4190IDBR | |
|---|---|
DigiKey Part Number | 296-41657-2-ND - Tape & Reel (TR) 296-41657-1-ND - Cut Tape (CT) 296-41657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4190IDBR |
Description | IC SRC 2-CH 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4190IDBR Models |
Category | Voltage - Supply 3.3V |
Manufacturer Texas Instruments | Operating Temperature -45°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 4kHz ~ 212kHz |
Part Status Active | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
Interface I2S, TDM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.04000 | ¥71.04 |
| 10 | ¥55.06200 | ¥550.62 |
| 25 | ¥51.07560 | ¥1,276.89 |
| 100 | ¥46.69410 | ¥4,669.41 |
| 250 | ¥45.65236 | ¥11,413.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥44.87991 | ¥89,759.82 |


