INA1650IPW | ||
---|---|---|
DigiKey Part Number | 296-45364-5-ND | |
Manufacturer | ||
Manufacturer Product Number | INA1650IPW | |
Description | IC AUDIO RECEIVER 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Audio Receiver 2 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA1650IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Audio Receiver | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | - | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥37.81200 | ¥378.12 |
90 | ¥30.97844 | ¥2,788.06 |
270 | ¥29.38978 | ¥7,935.24 |
540 | ¥26.37146 | ¥14,240.59 |
1,080 | ¥22.24094 | ¥24,020.22 |
2,520 | ¥21.12890 | ¥53,244.83 |