INA1651QPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-INA1651QPWRQ1TR-ND - Tape & Reel (TR) 296-INA1651QPWRQ1CT-ND - Cut Tape (CT) 296-INA1651QPWRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA1651QPWRQ1 | |
Description | OP AMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Line Driver 1 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA1651QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 4.5V ~ 24V, ±2.25V ~ ±12V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.14920 | ¥503.73 |
100 | ¥17.46210 | ¥1,746.21 |
250 | ¥16.56648 | ¥4,141.62 |
500 | ¥14.86482 | ¥7,432.41 |
1,000 | ¥12.53666 | ¥12,536.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.90984 | ¥23,819.68 |
6,000 | ¥11.46208 | ¥68,772.48 |