MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN75ALS192DRG4 | |
|---|---|
DigiKey Part Number | SN75ALS192DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75ALS192DRG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS192DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.82521 | ¥7,063.03 |
| 5,000 | ¥2.75188 | ¥13,759.40 |
| 7,500 | ¥2.71518 | ¥20,363.85 |
| 12,500 | ¥2.67450 | ¥33,431.25 |
| 17,500 | ¥2.65073 | ¥46,387.77 |
| 25,000 | ¥2.62786 | ¥65,696.50 |




