SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16T245DLR

DigiKey Part Number
296-27606-2-ND - Tape & Reel (TR)
296-27606-1-ND - Cut Tape (CT)
296-27606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH16T245DLR
Description
IC TRANSLATION TXRX 5.5V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH16T245DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.35000¥26.35
10¥19.76100¥197.61
25¥18.10160¥452.54
100¥16.28300¥1,628.30
250¥15.62772¥3,906.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥14.46216¥14,462.16
2,000¥14.10783¥28,215.66
3,000¥13.93040¥41,791.20
5,000¥13.73376¥68,668.80
Manufacturers Standard Package