
LM51571RTER | |
|---|---|
DigiKey Part Number | 296-LM51571RTERTR-ND - Tape & Reel (TR) 296-LM51571RTERCT-ND - Cut Tape (CT) 296-LM51571RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51571RTER |
Description | IC REG BOOST FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.33A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM51571RTER Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 45V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.09000 | ¥32.09 |
| 10 | ¥24.23100 | ¥242.31 |
| 25 | ¥22.25960 | ¥556.49 |
| 100 | ¥20.08950 | ¥2,008.95 |
| 250 | ¥19.05572 | ¥4,763.93 |
| 500 | ¥18.91646 | ¥9,458.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.71354 | ¥56,140.62 |




