
LM51571QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-LM51571QRTERQ1TR-ND - Tape & Reel (TR) 296-LM51571QRTERQ1CT-ND - Cut Tape (CT) 296-LM51571QRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51571QRTERQ1 |
Description | IC REG BOOST FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.33A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM51571QRTERQ1 Models |
Category | Voltage - Output (Max) 48V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.5V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Max) 45V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 10 | ¥29.59000 | ¥295.90 |
| 25 | ¥27.24800 | ¥681.20 |
| 100 | ¥24.67350 | ¥2,467.35 |
| 250 | ¥23.45900 | ¥5,864.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥23.10739 | ¥69,322.17 |







