NSR0340V2T1G | |
---|---|
DigiKey Part Number | NSR0340V2T1GOSTR-ND - Tape & Reel (TR) NSR0340V2T1GOSCT-ND - Cut Tape (CT) NSR0340V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0340V2T1G |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0340V2T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 6 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.97030 | ¥97.03 |
500 | ¥0.79170 | ¥395.85 |
1,000 | ¥0.58738 | ¥587.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49415 | ¥1,482.45 |
6,000 | ¥0.47245 | ¥2,834.70 |
9,000 | ¥0.40861 | ¥3,677.49 |
30,000 | ¥0.40094 | ¥12,028.20 |
75,000 | ¥0.33199 | ¥24,899.25 |
150,000 | ¥0.32688 | ¥49,032.00 |