SN74LVC1G38DBVR | ||
---|---|---|
DigiKey Part Number | 296-17846-2-ND - Tape & Reel (TR) 296-17846-1-ND - Cut Tape (CT) 296-17846-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G38DBVR | |
Description | IC GATE NAND 1CH 2-INP SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 1 Channel Open Drain SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G38DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.57120 | ¥64.28 |
100 | ¥1.77730 | ¥177.73 |
250 | ¥1.49640 | ¥374.10 |
500 | ¥1.21580 | ¥607.90 |
1,000 | ¥0.93529 | ¥935.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84176 | ¥2,525.28 |
6,000 | ¥0.79498 | ¥4,769.88 |
15,000 | ¥0.72484 | ¥10,872.60 |
30,000 | ¥0.67807 | ¥20,342.10 |
75,000 | ¥0.60793 | ¥45,594.75 |