


BGM220PC22HNA2 | |
|---|---|
DigiKey Part Number | 336-BGM220PC22HNA2-ND |
Manufacturer | |
Manufacturer Product Number | BGM220PC22HNA2 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM220PC22HNA2 Models |
Category | Serial Interfaces ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART |
Mfr | Antenna Type Integrated, Chip |
Packaging Strip | Utilized IC / Part EFR32BG22 |
Part Status Active | Memory Size 512kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 4.3mA ~ 4.8mA |
Protocol | Current - Transmitting 4.8mA ~ 10.8mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 105°C (TA) |
Data Rate 2Mbps | Package / Case 31-SMD Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -98.9dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.03000 | ¥61.03 |
| 10 | ¥51.96900 | ¥519.69 |
| 25 | ¥48.88240 | ¥1,222.06 |
| 100 | ¥44.70680 | ¥4,470.68 |
| 300 | ¥41.77147 | ¥12,531.44 |
| 500 | ¥40.50842 | ¥20,254.21 |
| 1,000 | ¥38.89040 | ¥38,890.40 |










