N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5
Switch Mode Power Supplies (LAB session) - Infineon Technologies
Overshoot and EMI in Buck Converters - Infineon Technologies

ISC019N03L5SATMA1

DigiKey Part Number
448-ISC019N03L5SATMA1TR-ND - Tape & Reel (TR)
448-ISC019N03L5SATMA1CT-ND - Cut Tape (CT)
448-ISC019N03L5SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC019N03L5SATMA1
Description
MOSFET N-CH 30V 28A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
ISC019N03L5SATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2800 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TDSON-8-5
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1.9mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,099
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥8.34400¥83.44
100¥5.51110¥551.11
500¥4.29262¥2,146.31
1,000¥3.90021¥3,900.21
2,000¥3.57008¥7,140.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.21273¥16,063.65
10,000¥2.99194¥29,919.40
15,000¥2.87950¥43,192.50
25,000¥2.75322¥68,830.50
Manufacturers Standard Package