28A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,285 In Stock | 1 : ¥7.31000 Cut Tape (CT) 5,000 : ¥3.89457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 1.9mOhm @ 30A, 10V | 2.2V @ 250µA | 44 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
14,696 In Stock | 1 : ¥9.20000 Cut Tape (CT) 2,500 : ¥5.48009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 1.9V @ 250µA | 18 nC @ 4.5 V | +16V, -12V | 2660 pF @ 12.5 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
25,949 In Stock | 1 : ¥5.42000 Cut Tape (CT) 5,000 : ¥2.87858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 1.9mOhm @ 30A, 10V | 2V @ 250µA | 44 nC @ 10 V | ±20V | 2800 pF @ 15 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
18,852 In Stock | 1 : ¥8.78000 Cut Tape (CT) 5,000 : ¥5.21839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 2mOhm @ 30A, 10V | 2.2V @ 250µA | 93 nC @ 10 V | ±20V | 7200 pF @ 15 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
796 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.49939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 2mOhm @ 30A, 10V | 2.2V @ 250µA | 20 nC @ 15 V | ±20V | 2600 pF @ 15 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
13,376 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥5.44932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 3V, 8V | 2.6mOhm @ 25A, 8V | 1.55V @ 250µA | 25 nC @ 4.5 V | +10V, -8V | 3480 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
9,727 In Stock | 1 : ¥12.73000 Cut Tape (CT) 5,000 : ¥5.51065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 1.6mOhm @ 30A, 10V | 2V @ 250µA | 173 nC @ 10 V | ±20V | 13000 pF @ 15 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock | 5,000 : ¥7.58670 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 2.2mOhm @ 50A, 10V | 2V @ 100µA | 58 nC @ 5 V | ±20V | 7490 pF @ 15 V | - | 2.8W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 28A (Ta), 100A (Tc) | 10V | 2.6mOhm @ 50A, 10V | 4V @ 150µA | 110 nC @ 10 V | ±20V | 4490 pF @ 20 V | - | 3.6W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | |||
0 In Stock | 1 : ¥17.24000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 28A (Ta), 100A (Tc) | - | 2.6mOhm @ 50A, 10V | 4V @ 150µA | 110 nC @ 10 V | - | 4490 pF @ 20 V | - | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerVDFN | ||
0 In Stock | 1 : ¥22.58000 Cut Tape (CT) 5,000 : ¥9.77842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 100A (Tc) | 4.5V, 10V | 2.2mOhm @ 50A, 10V | 2V @ 110µA | 64 nC @ 5 V | ±20V | 8290 pF @ 15 V | - | 2.8W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |