N-Channel 25 V 28A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 28A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)

CSD16403Q5A

DigiKey Part Number
296-24249-2-ND - Tape & Reel (TR)
296-24249-1-ND - Cut Tape (CT)
296-24249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16403Q5A
Description
MOSFET N-CH 25V 28A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 28A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16403Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Series
Vgs (Max)
+16V, -12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2660 pF @ 12.5 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.8mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,964
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.67000¥21.67
10¥13.95100¥139.51
100¥9.53250¥953.25
500¥7.64008¥3,820.04
1,000¥7.03491¥7,034.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.37376¥15,934.40
5,000¥5.96730¥29,836.50
7,500¥5.76035¥43,202.62
12,500¥5.74747¥71,843.38
Manufacturers Standard Package