
MOSFET3-KIT | |
|---|---|
DigiKey Part Number | MOSFET3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MOSFET3-KIT |
Description | 30V FET PQFN5X6 80PC(30V 10EACH) |
Customer Reference | |
Detailed Description | MOSFETs Kit 80 Pieces (8 Values - 10 Each) Surface Mount |
Category | Kit Type MOSFETs |
Manufacturer Infineon Technologies | Quantity 80 Pieces (8 Values - 10 Each) |
Packaging Book | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥489.67000 | ¥489.67 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| ISC019N03L5SATMA1 | MOSFET N-CH 30V 28A/100A TDSON | 10 |
| ISC037N03L5ISATMA1 | MOSFET N-CH 30V 20A/78A TDSON | 10 |
| ISC026N03L5SATMA1 | MOSFET N-CH 30V 24A/100A TDSON | 10 |
| ISZ065N03L5SATMA1 | MOSFET N-CH 30V 12A/40A TSDSON | 10 |




