



ISZ065N03L5SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ065N03L5SATMA1TR-ND - Tape & Reel (TR) 448-ISZ065N03L5SATMA1CT-ND - Cut Tape (CT) 448-ISZ065N03L5SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ065N03L5SATMA1 |
Description | MOSFET N-CH 30V 12A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 40A (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ065N03L5SATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 15 V |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ065N03LSATMA1 | Infineon Technologies | 13,015 | BSZ065N03LSATMA1CT-ND | ¥10.92000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.87200 | ¥58.72 |
| 100 | ¥3.82400 | ¥382.40 |
| 500 | ¥2.94246 | ¥1,471.23 |
| 1,000 | ¥2.65847 | ¥2,658.47 |
| 2,000 | ¥2.41947 | ¥4,838.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.16069 | ¥10,803.45 |
| 10,000 | ¥2.00075 | ¥20,007.50 |
| 15,000 | ¥1.91928 | ¥28,789.20 |
| 25,000 | ¥1.82777 | ¥45,694.25 |
| 35,000 | ¥1.77359 | ¥62,075.65 |









