


SN74LV4040BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV4040BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV4040BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV4040BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4040BMPWREP |
Description | ENHANCED PRODUCT 12-BIT ASYNCHRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 185 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.14000 | ¥31.14 |
| 10 | ¥23.47400 | ¥234.74 |
| 25 | ¥21.55120 | ¥538.78 |
| 100 | ¥19.44140 | ¥1,944.14 |
| 250 | ¥18.82172 | ¥4,705.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.71193 | ¥50,135.79 |









