


LTC6993HS6-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993HS6-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993HS6-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993HS6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HS6-4#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993HS6-4#TRMPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Independent Circuits 1 | Supplier Device Package TSOT-23-6 |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥41.47400 | ¥414.74 |
| 25 | ¥38.36280 | ¥959.07 |
| 100 | ¥34.93660 | ¥3,493.66 |
| 250 | ¥34.79616 | ¥8,699.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥32.31980 | ¥16,159.90 |
| 1,000 | ¥31.50968 | ¥31,509.68 |
| 1,500 | ¥31.10423 | ¥46,656.35 |
| 2,500 | ¥30.65482 | ¥76,637.05 |








