Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC6994IS6-1#TRPBF

DigiKey Part Number
LTC6994IS6-1#TRPBFTR-ND - Tape & Reel (TR)
LTC6994IS6-1#TRPBFCT-ND - Cut Tape (CT)
LTC6994IS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6994IS6-1#TRPBF
Description
IC DLY LN 8 TAP PROG SOT-23-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6994IS6-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Independent Delays
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.25V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Taps/Steps
8
Supplier Device Package
TSOT-23-6
Function
Programmable
Base Product Number
Available Total Delays
1µs ~ 33.6s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.22000¥47.22
10¥36.07300¥360.73
25¥33.29080¥832.27
100¥30.23500¥3,023.50
250¥28.77804¥7,194.51
500¥28.72166¥14,360.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.41416¥66,035.40
Manufacturers Standard Package