Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC6994CS6-1#TRPBF

DigiKey Part Number
505-LTC6994CS6-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6994CS6-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC6994CS6-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6994CS6-1#TRPBF
Description
IC DLY LN 8 TAP PROG SOT-23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6994CS6-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Independent Delays
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.25V ~ 5.5V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Taps/Steps
8
Supplier Device Package
TSOT-23-6
Function
Programmable
Base Product Number
Available Total Delays
1µs ~ 33.6s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,292
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.76000¥41.76
10¥31.76500¥317.65
25¥29.26920¥731.73
100¥26.53010¥2,653.01
250¥25.22348¥6,305.87
500¥25.05312¥12,526.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.10372¥57,759.30
Manufacturers Standard Package