
LTC6994CDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6994CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC6994CDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC6994CDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6994CDCB-1#TRMPBF |
Description | IC DELAY LINE 8 TAP PROG 6-WFDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 8 Tap 1µs ~ 33.6s 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6994CDCB-1#TRMPBF Models |
Category | Number of Independent Delays 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 5.5V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN Exposed Pad |
Number of Taps/Steps 8 | Supplier Device Package 6-DFN (2x3) |
Function Programmable | Base Product Number |
Available Total Delays 1µs ~ 33.6s |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.76000 | ¥41.76 |
| 10 | ¥31.76500 | ¥317.65 |
| 25 | ¥29.26920 | ¥731.73 |
| 100 | ¥26.53010 | ¥2,653.01 |
| 250 | ¥25.22348 | ¥6,305.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥24.43602 | ¥12,218.01 |
| 1,000 | ¥23.78790 | ¥23,787.90 |
| 1,500 | ¥23.46330 | ¥35,194.95 |
| 2,500 | ¥23.10372 | ¥57,759.30 |
| 3,500 | ¥22.89348 | ¥80,127.18 |







