LTC6993-2 TimerBlox® Monostable Multivibrator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC6993-2 TimerBlox® Monostable Multivibrator Timing Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC1562B-H

DigiKey Part Number
505-DC1562B-H-ND
Manufacturer
Manufacturer Product Number
DC1562B-H
Description
EVAL BOARD FOR LTC6993-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC6993-2 TimerBlox® Monostable Multivibrator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LTC6993-2
Series
Primary Attributes
Rising-Edge Trigger, Retriggerable
Packaging
Box
Secondary Attributes
2.25V ~ 5.5V Supply
Part Status
Active
Contents
Board(s)
Type
Timing
Base Product Number
Function
Monostable Multivibrator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥342.36000¥342.36
Manufacturers Standard Package