
SN74HC373PWR | |
|---|---|
DigiKey Part Number | 296-8311-2-ND - Tape & Reel (TR) 296-8311-1-ND - Cut Tape (CT) 296-8311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC373PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 15ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.56000 | ¥6.56 |
| 10 | ¥4.65300 | ¥46.53 |
| 25 | ¥4.17520 | ¥104.38 |
| 100 | ¥3.65680 | ¥365.68 |
| 250 | ¥3.40908 | ¥852.27 |
| 500 | ¥3.25942 | ¥1,629.71 |
| 1,000 | ¥3.21595 | ¥3,215.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.03517 | ¥6,070.34 |
| 4,000 | ¥2.95177 | ¥11,807.08 |
| 6,000 | ¥2.91003 | ¥17,460.18 |
| 10,000 | ¥2.86377 | ¥28,637.70 |
| 14,000 | ¥2.83674 | ¥39,714.36 |
| 20,000 | ¥2.81074 | ¥56,214.80 |










