
74HC7014D,118 | |
|---|---|
DigiKey Part Number | 1727-6342-2-ND - Tape & Reel (TR) 1727-6342-1-ND - Cut Tape (CT) 1727-6342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7014D,118 |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC7014D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.63000 | ¥14.63 |
| 10 | ¥10.68500 | ¥106.85 |
| 50 | ¥9.10040 | ¥455.02 |
| 100 | ¥8.60860 | ¥860.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.24693 | ¥18,117.33 |
| 5,000 | ¥7.08306 | ¥35,415.30 |











