DRTR5V0U4S-7 | ||
---|---|---|
DigiKey Part Number | DRTR5V0U4S-7DITR-ND - Tape & Reel (TR) DRTR5V0U4S-7DICT-ND - Cut Tape (CT) DRTR5V0U4S-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRTR5V0U4S-7 | |
Description | TVS DIODE 5.5VWM SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | DRTR5V0U4S-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DRTR5V0U4S |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Dev A/T Site 31/Mar/2021 |
HTML Datasheet | DRTR5V0U4S |
EDA Models | DRTR5V0U4S-7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.46980 | ¥146.98 |
500 | ¥1.36086 | ¥680.43 |
1,000 | ¥0.92545 | ¥925.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85194 | ¥2,555.82 |
6,000 | ¥0.81656 | ¥4,899.36 |
9,000 | ¥0.73490 | ¥6,614.10 |
30,000 | ¥0.72401 | ¥21,720.30 |
75,000 | ¥0.68046 | ¥51,034.50 |
Attribute | Description |
---|---|
Other Names | DRTR5V0U4S-7DICT DRTR5V0U4S-7DIDKR DRTR5V0U4S-7DITR |
Standard Package | 3,000 |