SN74HC164NSR | |
---|---|
DigiKey Part Number | 296-31792-2-ND - Tape & Reel (TR) 296-31792-1-ND - Cut Tape (CT) 296-31792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164NSR |
Description | IC SHIFT REGISTER 8BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.21640 | ¥105.41 |
100 | ¥3.44050 | ¥344.05 |
250 | ¥3.19540 | ¥798.85 |
500 | ¥2.71960 | ¥1,359.80 |
1,000 | ¥2.17564 | ¥2,175.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.97172 | ¥3,943.44 |
6,000 | ¥1.83572 | ¥11,014.32 |
10,000 | ¥1.76774 | ¥17,677.40 |