MC14015BDG | |
---|---|
DigiKey Part Number | MC14015BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14015BDG |
Description | IC SHIFT REGISTER DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14015BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.44500 | ¥64.45 |
48 | ¥6.05313 | ¥290.55 |
144 | ¥4.58896 | ¥660.81 |
288 | ¥3.90538 | ¥1,124.75 |
528 | ¥3.71030 | ¥1,959.04 |
1,008 | ¥2.83151 | ¥2,854.16 |
2,544 | ¥2.63623 | ¥6,706.57 |
5,040 | ¥2.53860 | ¥12,794.54 |