CUZ36V,H3F | |
---|---|
DigiKey Part Number | 264-CUZ36VH3FTR-ND - Tape & Reel (TR) 264-CUZ36VH3FCT-ND - Cut Tape (CT) 264-CUZ36VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ36V,H3F |
Description | TVS DIODE 36VWM 63VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 63V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥0.99090 | ¥99.09 |
500 | ¥0.82668 | ¥413.34 |
1,000 | ¥0.57441 | ¥574.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49784 | ¥1,493.52 |
6,000 | ¥0.46179 | ¥2,770.74 |
9,000 | ¥0.38295 | ¥3,446.55 |
30,000 | ¥0.37619 | ¥11,285.70 |
75,000 | ¥0.33790 | ¥25,342.50 |
150,000 | ¥0.29284 | ¥43,926.00 |