CUHZ36V,H3F | |
---|---|
DigiKey Part Number | 264-CUHZ36VH3FTR-ND - Tape & Reel (TR) 264-CUHZ36VH3FCT-ND - Cut Tape (CT) 264-CUHZ36VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHZ36V,H3F |
Description | 36 V ZENER DIODE, SOD-323HE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41.2V (Typ) Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount US2H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 41.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 2100W (2.1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.17500 | ¥21.75 |
100 | ¥1.30360 | ¥130.36 |
500 | ¥1.20678 | ¥603.39 |
1,000 | ¥0.82061 | ¥820.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75545 | ¥2,266.35 |
6,000 | ¥0.72407 | ¥4,344.42 |
9,000 | ¥0.65166 | ¥5,864.94 |
30,000 | ¥0.64200 | ¥19,260.00 |
75,000 | ¥0.61570 | ¥46,177.50 |