YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

TFZVTR39B

DigiKey Part Number
TFZVTR39BTR-ND - Tape & Reel (TR)
TFZVTR39BCT-ND - Cut Tape (CT)
TFZVTR39BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFZVTR39B
Description
DIODE ZENER 39V 500MW TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±3% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TFZVTR39B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.54580¥54.58
500¥0.54164¥270.82
1,000¥0.53751¥537.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34732¥1,041.96
6,000¥0.34112¥2,046.72
Manufacturers Standard Package