
TPA0211DGNR | |
|---|---|
DigiKey Part Number | 296-2456-2-ND - Tape & Reel (TR) 296-2456-1-ND - Cut Tape (CT) 296-2456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA0211DGNR |
Description | IC AMP CLASS AB MONO 2W 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0211DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) with Mono Headphones | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 2W x 1 @ 4Ohm; 92mW x 1 @ 32Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.44000 | ¥24.44 |
| 10 | ¥18.19200 | ¥181.92 |
| 25 | ¥16.63800 | ¥415.95 |
| 100 | ¥14.92530 | ¥1,492.53 |
| 250 | ¥14.10860 | ¥3,527.15 |
| 500 | ¥13.79382 | ¥6,896.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.78373 | ¥31,959.33 |
| 5,000 | ¥12.52607 | ¥62,630.35 |


