SN74AUP1G97DSFR | ||
---|---|---|
DigiKey Part Number | 296-27493-2-ND - Tape & Reel (TR) 296-27493-1-ND - Cut Tape (CT) 296-27493-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G97DSFR | |
Description | IC GATE MULT-FUNC CONFIG 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G97DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.94720 | ¥98.68 |
100 | ¥3.15730 | ¥315.73 |
250 | ¥2.93172 | ¥732.93 |
500 | ¥2.48086 | ¥1,240.43 |
1,000 | ¥1.91696 | ¥1,916.96 |
2,500 | ¥1.74784 | ¥4,369.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.63507 | ¥8,175.35 |
10,000 | ¥1.52231 | ¥15,223.10 |
25,000 | ¥1.44337 | ¥36,084.25 |
50,000 | ¥1.40955 | ¥70,477.50 |