TPS727285DSET | ||
---|---|---|
DigiKey Part Number | 296-TPS727285DSETTR-ND - Tape & Reel (TR) 296-TPS727285DSETCT-ND - Cut Tape (CT) 296-TPS727285DSETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS727285DSET | |
Description | IC REG LINEAR 2.85V 250MA 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS727285DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥12.70700 | ¥127.07 |
25 | ¥11.98680 | ¥299.67 |
100 | ¥10.21430 | ¥1,021.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.59060 | ¥2,397.65 |
500 | ¥8.39178 | ¥4,195.89 |
1,250 | ¥6.95316 | ¥8,691.45 |
2,500 | ¥6.47366 | ¥16,184.15 |
6,250 | ¥6.23390 | ¥38,961.88 |
12,500 | ¥5.99413 | ¥74,926.62 |