SN74AUP1G97DRYR | ||
---|---|---|
DigiKey Part Number | 296-SN74AUP1G97DRYRTR-ND - Tape & Reel (TR) 296-27344-1-ND - Cut Tape (CT) 296-27344-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUP1G97DRYR | |
Description | IC MULT-FUNC CONFIG GATE LP 6SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUP1G97DRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.45440 | ¥86.36 |
100 | ¥2.76240 | ¥276.24 |
250 | ¥2.56524 | ¥641.31 |
500 | ¥2.17072 | ¥1,085.36 |
1,000 | ¥1.67733 | ¥1,677.33 |
2,500 | ¥1.52937 | ¥3,823.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.22114 | ¥6,105.70 |