1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2855HDE#TRPBF

DigiKey Part Number
LTC2855HDE#TRPBFTR-ND - Tape & Reel (TR)
LTC2855HDE#TRPBFCT-ND - Cut Tape (CT)
LTC2855HDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2855HDE#TRPBF
Description
IC TRANSCEIVER FULL 1/1 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2855HDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
12-WFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
12-DFN (4x3)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 691
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.27000¥62.27
10¥48.06500¥480.65
25¥44.51560¥1,112.89
100¥40.61560¥4,061.56
250¥39.47764¥9,869.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.73707¥89,342.68
Manufacturers Standard Package