
DAC8571IDGK | |
|---|---|
DigiKey Part Number | 296-26051-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8571IDGK |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8571IDGK Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±0.25 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 15µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 10 | ¥51.22400 | ¥512.24 |
| 80 | ¥43.91888 | ¥3,513.51 |
| 160 | ¥42.28913 | ¥6,766.26 |
| 320 | ¥40.94681 | ¥13,102.98 |
| 560 | ¥40.03859 | ¥22,421.61 |
| 1,040 | ¥39.18730 | ¥40,754.79 |








