
NTCSP104KF104FT1S | |
|---|---|
DigiKey Part Number | 445-NTCSP104KF104FT1STR-ND - Tape & Reel (TR) 445-NTCSP104KF104FT1SCT-ND - Cut Tape (CT) 445-NTCSP104KF104FT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP104KF104FT1S |
Description | NTC,100K,1%,0402,AEC-Q200,EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 4468K |
Manufacturer TDK | B25/85 4485K |
Series | B25/100 4509K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 4419K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 5 | ¥1.02600 | ¥5.13 |
| 10 | ¥0.96800 | ¥9.68 |
| 25 | ¥0.89000 | ¥22.25 |
| 50 | ¥0.84020 | ¥42.01 |
| 100 | ¥0.79390 | ¥79.39 |
| 500 | ¥0.70228 | ¥351.14 |
| 1,000 | ¥0.66846 | ¥668.46 |
| 5,000 | ¥0.60050 | ¥3,002.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.56421 | ¥5,642.10 |
| 20,000 | ¥0.54154 | ¥10,830.80 |
| 30,000 | ¥0.52917 | ¥15,875.10 |
| 50,000 | ¥0.51446 | ¥25,723.00 |
| 70,000 | ¥0.50528 | ¥35,369.60 |
| 100,000 | ¥0.49595 | ¥49,595.00 |





