14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC04DGVR

DigiKey Part Number
296-5105-2-ND - Tape & Reel (TR)
296-5105-1-ND - Cut Tape (CT)
296-5105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC04DGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC04DGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.35700¥23.57
25¥2.09720¥52.43
100¥1.81510¥181.51
250¥1.68004¥420.01
500¥1.59882¥799.41
1,000¥1.53183¥1,531.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.47676¥2,953.52
4,000¥1.43144¥5,725.76
6,000¥1.40874¥8,452.44
10,000¥1.38359¥13,835.90
14,000¥1.36888¥19,164.32
20,000¥1.35474¥27,094.80
50,000¥1.32430¥66,215.00
Manufacturers Standard Package

Other Suppliers on DigiKey

38,574In Stock
Ships from Rochester Electronics, LLC