
SN74AXC1T45DRLR | |
|---|---|
DigiKey Part Number | 296-47599-2-ND - Tape & Reel (TR) 296-47599-1-ND - Cut Tape (CT) 296-47599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC1T45DRLR |
Description | IC XLTR VL BIDIR SOT-5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC1T45DRLR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-563, SOT-666 |
Number of Circuits 1 | Supplier Device Package SOT-5X3 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59900 | ¥55.99 |
| 25 | ¥5.04480 | ¥126.12 |
| 100 | ¥4.44020 | ¥444.02 |
| 250 | ¥4.15152 | ¥1,037.88 |
| 500 | ¥3.97738 | ¥1,988.69 |
| 1,000 | ¥3.97307 | ¥3,973.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥3.61914 | ¥14,476.56 |
| 8,000 | ¥3.53923 | ¥28,313.84 |
| 12,000 | ¥3.49924 | ¥41,990.88 |
| 20,000 | ¥3.45491 | ¥69,098.20 |








