Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AXC8T245RHLR | |
|---|---|
DigiKey Part Number | 296-48832-2-ND - Tape & Reel (TR) 296-48832-1-ND - Cut Tape (CT) 296-48832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC8T245RHLR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC8T245RHLR Models |
Category | Output Type Tri-State, Non-Inverted |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 24-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 24-VQFN (5.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245PW,118 | Nexperia USA Inc. | 4,482 | 1727-4181-1-ND | $0.94000 | Similar |
| 74LVC4245APW-Q100J | Nexperia USA Inc. | 0 | 1727-8433-1-ND | $0.76000 | Similar |
| 74LVC8T245PW,118 | Nexperia USA Inc. | 7,475 | 1727-4417-1-ND | $0.91000 | Similar |
| 74LVX3245MTC | onsemi | 0 | 74LVX3245MTC-ND | $0.00000 | Similar |
| 74LVX3245MTCX | onsemi | 4,492 | 74LVX3245MTCXCT-ND | $0.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.29200 | $12.92 |
| 25 | $1.17480 | $29.37 |
| 100 | $1.04610 | $104.61 |
| 250 | $0.98480 | $246.20 |
| 500 | $0.97308 | $486.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87979 | $2,639.37 |
| 6,000 | $0.86139 | $5,168.34 |
| 9,000 | $0.85218 | $7,669.62 |















