
74LVX3245MTCX | |
|---|---|
DigiKey Part Number | 74LVX3245MTCXTR-ND - Tape & Reel (TR) 74LVX3245MTCXCT-ND - Cut Tape (CT) 74LVX3245MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX3245MTCX |
Description | IC XLTR VL BIDIR 24-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX3245MTCX Models |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 4.5 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVT2008PW,118 | NXP USA Inc. | 1,667 | 568-5297-1-ND | ¥11.58000 | Similar |
| SN74LVCC3245ADBR | Texas Instruments | 12,810 | 296-8563-1-ND | ¥18.62000 | Similar |
| SN74LVCC3245APWR | Texas Instruments | 9,897 | 296-8564-1-ND | ¥15.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.77200 | ¥57.72 |
| 25 | ¥5.21000 | ¥130.25 |
| 100 | ¥4.58820 | ¥458.82 |
| 250 | ¥4.29112 | ¥1,072.78 |
| 500 | ¥4.11350 | ¥2,056.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.80929 | ¥9,523.23 |
| 5,000 | ¥3.71558 | ¥18,577.90 |










