Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCEL925PW

DigiKey Part Number
296-22882-5-ND
Manufacturer
Manufacturer Product Number
CDCEL925PW
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCEL925PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
230MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 1.9V
Type
Clock/Frequency Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 851
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.57000¥45.57
10¥34.84100¥348.41
90¥29.39433¥2,645.49
180¥28.26456¥5,087.62
270¥27.69896¥7,478.72
540¥26.86952¥14,509.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,893In Stock
Ships from Rochester Electronics, LLC