SN65LVDS390D | ||
---|---|---|
DigiKey Part Number | 296-6927-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS390D | |
Description | IC RECEIVER 0/4 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 0/4 Receiver LVDS 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SN65LVDS390D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.04800 | ¥260.48 |
40 | ¥24.62600 | ¥985.04 |
120 | ¥21.34225 | ¥2,561.07 |
280 | ¥20.24779 | ¥5,669.38 |
520 | ¥18.16823 | ¥9,447.48 |
1,000 | ¥15.32258 | ¥15,322.58 |
2,520 | ¥14.55644 | ¥36,682.23 |
5,000 | ¥14.00922 | ¥70,046.10 |